ECUSBAA-2M

L-Com
17-ECUSBAA-2M
ECUSBAA-2M

製造商:

說明:
USB線纜/IEEE 1394線纜 CBL USB A/A 28/26 2M

壽命週期:
Mouser新產品

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$125.19 HK$125.19
HK$113.85 HK$1,138.50
HK$107.19 HK$2,679.75
HK$102.09 HK$5,104.50
HK$97.24 HK$9,724.00
HK$91.16 HK$22,790.00
HK$86.80 HK$43,400.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB 2.0 Cable Assembly
USB Type A
4 Position
USB Type A
4 Position
Male / Male
28 AWG, 26 AWG
2 m
Gray
Interconnect
品牌: L-Com
數據率: 480 Mbps
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 90.718 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.