CSMUAB-2M

L-Com
17-CSMUAB-2M
CSMUAB-2M

製造商:

說明:
USB線纜/IEEE 1394線纜 CABLE USB TYPE A/B 2MTR

壽命週期:
Mouser新產品

庫存量: 178

庫存:
178
可立即送貨
在途量:
2
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$117.14 HK$117.14
HK$105.79 HK$1,057.90
HK$99.13 HK$2,478.25
HK$94.45 HK$4,722.50
HK$89.93 HK$8,993.00
HK$84.26 HK$21,065.00
HK$80.23 HK$40,115.00
HK$76.45 HK$76,450.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
Premium USB Cable
USB Type A
4 Position
USB Type B
4 Position
Male / Male
28 AWG, 20 AWG
2 m
Gray
Interconnect
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: 480 Mb/s
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 99.790 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.