CSMUAA-5M

L-Com
17-CSMUAA-5M
CSMUAA-5M

製造商:

說明:
USB線纜/IEEE 1394線纜 CABLE USB TYPE A/A.5MTR

壽命週期:
Mouser新產品

庫存量: 94

庫存:
94 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$167.52 HK$167.52
HK$151.25 HK$1,512.50
HK$144.51 HK$3,612.75
HK$141.63 HK$7,081.50
HK$124.20 HK$12,420.00
HK$114.09 HK$28,522.50
HK$108.67 HK$54,335.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
Premium USB Cable
USB Type A
4 Position
USB Type A
4 Position
Male / Male
28 AWG, 20 AWG
5 m
Gray
Interconnect
品牌: L-Com
數據率: 480 Mb/s
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.