CSMUAA-1M

L-Com
17-CSMUAA-1M
CSMUAA-1M

製造商:

說明:
USB線纜/IEEE 1394線纜 CABLE USB TYPE A/A 1MTR

壽命週期:
Mouser新產品

庫存量: 24

庫存:
24
可立即送貨
在途量:
133
預期27/2/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$128.73 HK$128.73
HK$112.53 HK$1,125.30
HK$105.54 HK$2,638.50
HK$100.45 HK$5,022.50
HK$95.68 HK$9,568.00
HK$89.68 HK$22,420.00
HK$85.41 HK$42,705.00
HK$81.38 HK$81,380.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
Premium USB Cable
USB Type A
4 Position
USB Type A
4 Position
Male / Male
28 AWG, 20 AWG
1 m
Gray
Interconnect
品牌: L-Com
數據率: 480 Mb/s
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 63.503 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.