CAUALAL-3M

L-Com
17-CAUALAL-3M
CAUALAL-3M

製造商:

說明:
USB線纜/IEEE 1394線纜 CBLUSB A/A LATCHING BLK 3M

壽命週期:
新產品:
該製造商的新產品。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$274.47 HK$274.47
HK$252.44 HK$2,524.40
HK$218.73 HK$5,468.25
HK$208.29 HK$10,414.50
HK$198.35 HK$19,835.00
HK$185.94 HK$46,485.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB Cable Assembly
USB Type A
4 Position
USB Type A
4 Position
Male / Male
28 AWG, 24 AWG
3 m
Black
Interconnect
品牌: L-Com
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 108.862 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.