CAUALAL-03M

L-Com
17-CAUALAL-03M
CAUALAL-03M

製造商:

說明:
USB線纜/IEEE 1394線纜 CBLUSB A/A LATCHING BLK 0.3M

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
316 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$197.94 HK$197.94
HK$162.92 HK$1,629.20
HK$155.19 HK$3,879.75
HK$150.10 HK$7,505.00
HK$142.95 HK$14,295.00
HK$133.99 HK$33,497.50
HK$127.66 HK$63,830.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB Cable Assembly
USB Type A
4 Position
USB Type A
4 Position
Male / Male
28 AWG, 24 AWG
0.3 m
Black
Interconnect
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 22.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.