CAU3AB-3M

L-Com
17-CAU3AB-3M
CAU3AB-3M

製造商:

說明:
USB線纜/IEEE 1394線纜 CBL USB 3.0 TYPE A/B 3 MTR

壽命週期:
新產品:
該製造商的新產品。

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$383.87 HK$383.87
HK$341.38 HK$3,413.80
HK$321.98 HK$8,049.50
HK$306.61 HK$15,330.50
HK$291.97 HK$29,197.00
HK$275.21 HK$68,802.50

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB 3.0 Cable Assembly
USB Type A
9 Position
USB Type B
9 Position
Male / Male
30 AWG, 24 AWG
3 m
Blue
Interconnect
品牌: L-Com
數據率: 4.8 Gbps
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 154.221 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.