TTL-232RG-VSW5V-WE

FTDI
895-TTL-232RGVSW5VWE
TTL-232RG-VSW5V-WE

製造商:

說明:
USB線纜/IEEE 1394線纜 USB Embedded Serial Wire End 5V 450mA

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
431
預期17/3/2026
500
預期5/6/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$195.39 HK$195.39
HK$172.78 HK$1,727.80
HK$160.29 HK$8,014.50

商品屬性 屬性值 選擇屬性
FTDI
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
UART Convert Cable
USB Type A
6 Position
No Connector
Male
24 AWG
1.8 m
Bulk
TTL-232
5 V
品牌: FTDI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: USB to Serial Cable Assembly
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 100
子類別: Cable Assemblies
每件重量: 79.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
84718002
BRHTS:
85444200
ECCN:
EAR99

TTL-232RG USB to TTL UART Converter Cables

FTDI TTL-232RG USB to TTL Serial UART Converter Cables build upon the existing FTDI family of USB to TTL cables by offering new versions to support an extended variety of voltage I/O levels. FTDI TTL-232RG cables feature the FT232R USB 2.0 to UART converter IC with associated circuitry integrated within the cable USB connector. The FT232R manages the complete USB protocol within the device, meaning that no user knowledge of USB is required. These FTDI cables are aimed at providing USB connectivity within applications with serial UART ports. TTL-232RG cables provide a fast and simple method for enabling USB connectivity in applications with minimal changes to the existing user interface.