FIT0874

DFRobot
426-FIT0874
FIT0874

製造商:

說明:
USB線纜/IEEE 1394線纜 USB to RS485 Serial Cable

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
100
預期27/3/2026
85
預期10/4/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.28 HK$40.28

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
Cable Assembly
USB Type A
RS485 (4)
Male
1 m
White
5 V
品牌: DFRobot
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB to RS485 Serial Cable

DFRobot USB to RS485 Serial Cable features a built-in CH340 bus converter chip that allows direct communication between PC and 485 devices without extra wire connection. The CH340 converter chip works well with Windows® XP/Vista/7/8/10 system and has high stability and strong anti-interference. This cable provides instant connectivity to RS485 communication devices for industrial automation and instrumentation, as well as other devices like industrial sensors and home appliances with centralized control.