PXP6043/A3

Bulgin
167-PXP6043/A3
PXP6043/A3

製造商:

說明:
USB線纜/IEEE 1394線纜 6000 SERIES USB 3.0 A TO 10 WAY CHASSIS CONNECTOR

壽命週期:
新產品:
該製造商的新產品。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$250.38 HK$250.38
HK$213.64 HK$2,136.40
HK$200.16 HK$4,003.20
HK$190.62 HK$11,437.20
HK$181.50 HK$18,150.00
HK$170.15 HK$44,239.00
HK$163.66 HK$81,830.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 3.0
Receptacle
8 Position
Female
IP66, IP68, IP69K
Bulk
6000 - USB Buccaneer
30 V
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: TN
额定电流: 1 A
外殼材料: Thermoplastic
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 20
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

6000 Series Buccaneer USB Connectors

Bulgin 6000 Series Buccaneer USB Connectors combine an easy-to-use 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body. When mated, the waterproof circular connectors provide IP68 and IP69K ratings, making them suitable for dusty or waterborne environments. The tamperproof connectors use a push-pull latching system for secure latching, while the alignment indicator reduces the risk of damage during mating. The lineup includes type A or B USB cable assemblies and panel-mount receptacles designed for reliable yet straightforward plug-and-play connections. Bulgin 6000 Series Buccaneer USB Connectors are suitable for industrial automation, automotive, and energy applications.