BC-R6UN006F

Stewart Connector
530-BC-R6UN006F
BC-R6UN006F

製造商:

說明:
乙太網路線纜/網路線纜 Cat6 U/UTP 28 AWG Yellow

庫存量: 126

庫存:
126 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$49.40 HK$49.40
HK$42.00 HK$420.00
HK$39.37 HK$984.25
HK$38.47 HK$3,847.00
HK$34.69 HK$8,672.50
HK$31.07 HK$10,874.50
HK$30.17 HK$31,678.50
HK$28.19 HK$78,932.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
1.829 m (6 ft)
Green
28 AWG
品牌: Stewart Connector
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Ethernet Cables / Networking Cables
系列: BC-R6
原廠包裝數量: 350
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.