P29004-M2

Amphenol SINE Systems
654-P29004-M2
P29004-M2

製造商:

說明:
直流電源線 1 ?" Single-ended 3 Position Trunk Cable Assembly, Black, 2 Meter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,082.57 HK$1,082.57
HK$936.34 HK$9,363.40
HK$838.28 HK$20,957.00
HK$787.31 HK$39,365.50
HK$783.04 HK$78,304.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 直流電源線
RoHS:  
Socket
3 Position
Pigtail
10 AWG
2 m
600 V
品牌: Amphenol SINE Systems
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 32 A
性別: Female
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Cable Assemblies
系列: PowerBOSSlite M35
原廠包裝數量: 5
子類別: Power Cords
公司名稱: PowerBOSSlite
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

M22 & M35 PowerBOSSlite™ Power Cords & Connectors

Amphenol Sine Systems M22 and M35 PowerBOSSlite™ Power Cords and Connectors are high-performance components that are available in single and dual-rated cable options. These power cords and connectors are available in both male and female options, with black and red colors. The M22 and M35 connectors and power cords are available in various types, including tees, dust caps, single-ended connectors, double-ended connectors, and receptacles.