57-25000

Amphenol CONEC
706-57-25000
57-25000

製造商:

說明:
乙太網路線纜/網路線纜 ENP-17-1-RKPbu2PEADst4-RKPst2PEADbu4-1/GCT/250/034

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4
可立即送貨
在途量:
12
預期8/5/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,316.93 HK$1,316.93
HK$1,208.59 HK$12,085.90
HK$1,162.23 HK$29,055.75
100 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 乙太網路線纜/網路線纜
RoHS:  
REACH - SVHC:
Power Connecting Cable
B17
7 Position
B17
7 Position
Female / Female
1 m (3.281 ft)
Black
22 AWG
IP65, IP67
50 V, 300 V
品牌: Amphenol CONEC
組裝國家: Not Available
擴散國: Not Available
原產國: DE
额定电流: 4 A, 20 A
外殼材料: Polyurethane (PUR)
產品類型: Ethernet Cables / Networking Cables
系列: Hybrid
屏蔽: Shielded
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Hybrid Connectors

Amphenol CONEC Hybrid Connectors offer a compact design and combine power supply and data transmission in one single connector. These connectors are soon to be certified according to IEC 61076-2-118 standards, ensuring end-to-end compatibility. Different sizes are available for various power classes from drives or devices, offering maximum flexibility. These hybrid connectors from Amphenol CONEC feature mechanical coding with a visual color-marking, helping prevent mismating. Suitable for various applications, these connectors are ideal for everything from small DC drives to powerful servo drives.