DCM-USBCB-R2

Conxall / Switchcraft
502-DCM-USBCB-R2
DCM-USBCB-R2

製造商:

說明:
USB線纜/IEEE 1394線纜 Micro USB Bayonet 2M Cbl to Strip/Tin

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$305.13 HK$305.13
HK$262.46 HK$2,624.60
HK$236.16 HK$5,904.00
HK$232.54 HK$11,627.00
HK$227.69 HK$22,769.00
HK$222.27 HK$55,567.50
500 報價

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 2.0
USB Type B
5 Position
No Connector
Male
28 AWG, 28 AWG
2 m
Black
IP66
Data-Con-X
30 V
品牌: Conxall / Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 1 A
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 25
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544421100
USHTS:
8544422000
ECCN:
EAR99

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.

DCM-US Off-the-Shelf Data-Con-X® Sealed USB Cables

CONXALL DCM-US Off-the-Shelf Data-Con-X® USB Cables offer standard data connectors in IP-rated sealed shells. The Data-Con-X USB Cables include USB Type A, USB Type B, and MicroUSB connectors with a bayonet or threaded coupling. These factory molded cables are terminated with stripped and tinned leads on the opposite end of the USB for total flexibility. These CONXALL off-the-shelf harsh environment connectors are ideal for critical data transmission requirements.