PCIEC-036-0500-EC-EM-P-85

Samtec
200-PCIE36500ECEMP85
PCIEC-036-0500-EC-EM-P-85

製造商:

說明:
電腦線纜 PCI Express(R) Jumper Cable Assemblies

庫存量: 111

庫存:
111 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$541.53 HK$541.53
HK$479.55 HK$4,795.50
HK$470.27 HK$11,756.75
HK$463.77 HK$23,188.50
250 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 電腦線纜
RoHS:  
Cardedge & Backplane Cables
Twin Axial
Card Edge
36 Position
Card Edge
36 Position
32 AWG
500 mm
Bag
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Computer Cables
系列: PCIEC
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

PCI Express® Edge Card Sockets

Samtec PCI Express® Edge Card Sockets feature a 1.00mm pitch and support 1, 4, 8, and 16 PCI Express links. These sockets come in four designs: PCIE 3.0, PCIE 4.0 (PCIE-LP), PCIE 4.0 (PCIE-G4), and PCIE 5.0/6.0. The PCIE 4.0 (PCIE-LP) solution has a low-profile design for space savings, while the PCIE 4.0 (PCIE-G4) solution features a slim body design, and the PCIE 5.0 solution offers differential pair signaling. Samtec PCI Express Edge Card Sockets mate with 1.6mm thick cards and have vertical, right-angle, and edge-mount options.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.