FFSD-17-D-02.00-01-N-R

Samtec
200-FFSD17D020001NR
FFSD-17-D-02.00-01-N-R

製造商:

說明:
條形線/IDC線 .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$137.69 HK$137.69
HK$127.74 HK$1,277.40
HK$119.19 HK$2,979.75
HK$110.15 HK$5,507.50
HK$97.49 HK$9,749.00
HK$86.47 HK$21,617.50
HK$68.97 HK$34,485.00
HK$57.13 HK$57,130.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 條形線/IDC線
RoHS:  
IDC Socket Cable
IDC Socket
34 Position
IDC Socket
34 Position
1.27 mm
Female / Female
50.8 mm
30 AWG
FFSD
Bulk
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: VN
额定电流: 2.3 A
外殼顏色: Grey
外殼材料: Polyvinyl Chloride (PVC)
產品: Flat IDC Wire Cables
產品類型: Ribbon Cables / IDC Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Tiger Eye
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables

Samtec FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables offer a low 0.050" (1.27mm) pitch connection that operates in a -40°C to +105°C temperature range. The IDC ribbon cables feature the high-performance Samtech Tiger Eye contacts with a choice of socket (FFSD) or plug (FFMD) terminations.  The flat ribbon cables are 30AWG with options for single-end, double-end, or transfer-end (FFMD only). The FFSD/FFMD flat IDC ribbon cables mate with .016" (0.41mm) square post terminal strips.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.