M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 連接器A端 連接器A端針腳數 連接器B端 性別 編碼 電纜長度 额定电流 額定電壓 外殼顏色 IP額定值 封裝
Phoenix Contact 感應器線纜/致動器線纜 SAC-4P-10,0-PUR/ M12FRSPE 1庫存量
最少: 1
倍數: 1

M12 4 Position Pigtail Female S Coded 10 m (32.808 ft) 12 A 690 V Black IP67
Phoenix Contact 感應器線纜/致動器線纜 SAC-4P-5,0-PUR/ M12FRSPE
6預期2/4/2026
最少: 1
倍數: 1

M12 4 Position Pigtail Female S Coded 5 m (16.404 ft) 12 A 690 V Black IP67 Bulk