TDS-40-4

PEM
153-TDS-40-4
TDS-40-4

製造商:

說明:
線纜紮帶支架 METRIC SELF CLINCHING CABLE TIE MOUNT 3.07MM STAINLESS STEEL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,777

庫存:
1,777 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.85 HK$10.85
HK$9.21 HK$92.10
HK$8.63 HK$215.75
HK$8.20 HK$410.00
HK$7.82 HK$782.00
HK$7.32 HK$1,830.00
HK$6.22 HK$6,220.00

商品屬性 屬性值 選擇屬性
PEM
產品類型: 線纜紮帶支架
RoHS:  
TDS
Cable Tie Mounts
Self-Clinching
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Cable Tie Mounts
原廠包裝數量: 1000
子類別: Hardware
公司名稱: TD
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7326908688
ECCN:
EAR99

TDS Self-Clinching TY-D® Cable Tie-Mounts

PEM TDS Self-Clinching TY-D® Cable Tie-Mounts provide secure metal attachment points for mounting wires to electronic chassis and enclosures. These durable mounts install quickly and permanently without the need for screws or adhesives, which can degrade over time due to temperature changes. The TDS type tie-mounts ensure flush panel installation, avoiding protrusions on the reverse side and reducing dirt/dust contamination, electromagnetic interference (EMI), and radio frequency interference (RFI). PEM TDS Self-Clinching TY-D Cable Tie-Mounts enable precise placement at designed locations and angles, remaining secure throughout the assembly lifespan. The TDS mounts are made from 17-4 stainless steel, offering a reliable improvement over traditional mounting methods.

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.