FL086-12-35M+

Mini-Circuits
139-FL086-12-35M+
FL086-12-35M+

製造商:

說明:
RF 電纜組件 Flexible Interconnect, 0.086" center diameter, 26.5 GHz

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$975.06 HK$975.06
HK$964.78 HK$9,647.80

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF 電纜組件
RoHS:  
3.5 mm
Pin (Male)
Straight
3.5 mm
Pin (Male)
Straight
304.8 mm (12 in)
50 Ohms
26.5 GHz
Coaxial
Blue
Bulk
品牌: Mini-Circuits
連接器A極: Normal
連接器B極: Normal
觸點材料: Copper
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: KR
頻率範圍: 0 Hz to 26.5 GHz
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: FL086
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

FL086 Series Flexible Coaxial Cables

Mini-Circuits FL086 Flexible Coaxial Cables feature a 6mm bend radius, making them ideal for making connections in tight spaces. The 50Ω FL086 Coaxial Cables feature a frequency range from DC to 40GHz with excellent return loss and low insertion loss. The construction includes a silver-plated, copper-clad steel center conductor. The outer shield is a tin-soaked copper braid, which minimizes signal leakage and is flexible for easy bending. The dielectric is low-loss PTFE. The connectors have a passivated stainless-steel coupling nut over a gold-plated connector body with a gold-plated brass center conductor. These Mini-Circuits cables are RoHS compliant and meet ML-STD-348 standards.