DX07C19S10L26338

JAE Electronics
656-DX07C19S10L26338
DX07C19S10L26338

製造商:

說明:
USB線纜/IEEE 1394線纜 CABLE A PLUG TO C PLUG USB 3.1

庫存量: 171

庫存:
171 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$191.61 HK$191.61
HK$162.84 HK$1,628.40
HK$152.65 HK$3,816.25
HK$145.41 HK$7,270.50
HK$142.53 HK$14,253.00
HK$129.71 HK$32,427.50
HK$123.55 HK$59,304.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 3.1 Gen 2
USB Type C
12 Position
USB Type A
12 Position
Male / Male
1 m
Black
DX07
品牌: JAE Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 160
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

DX07 Harness USB Type-C™ Cable Assemblies

JAE Electronics DX07 Harness USB Type-C™ Cable Assemblies are compliant with USB Type-C™ specifications. The assemblies support USB 3.1 transmission speeds of up to 10Gbps and a maximum of 5A of power. Features include a reversible plug that makes it possible to insert both ways and a reliable friction lock structure with superior durability. Applications include mobile phones, various PCs, and imaging devices.