ECF504-72AAS

L-Com
17-ECF504-72AAS
ECF504-72AAS

製造商:

說明:
USB線纜/IEEE 1394線纜 USB A-F PNL MNT/A-M SHLD 72""

壽命週期:
Mouser新產品

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$195.47 HK$195.47
HK$167.61 HK$1,676.10
HK$164.98 HK$8,249.00
HK$160.13 HK$16,013.00
HK$154.86 HK$38,715.00
HK$149.03 HK$74,515.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cable Assembly
USB Type A
4 Position
USB Type A
4 Position
Male / Female
28 AWG, 20 AWG
1828.8 mm
Gray
ECF504
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 108.862 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.