ECF504-2DSAA-2M

L-Com
17-ECF504-2DSAA-2M
ECF504-2DSAA-2M

製造商:

說明:
USB線纜/IEEE 1394線纜 USB 2.0 ECF DBL STCK CPLR CBL A-A BLU 2.0M

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
472 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$438.13 HK$438.13
HK$411.16 HK$4,111.60
HK$400.23 HK$10,005.75
HK$390.78 HK$19,539.00
HK$380.01 HK$38,001.00
HK$370.39 HK$92,597.50
500 報價

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
ECF504
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.