ECF504-24BAL

L-Com
17-ECF504-24BAL
ECF504-24BAL

製造商:

說明:
USB線纜/IEEE 1394線纜 USB B-F PNL MNT/A LTCH-M 24""

壽命週期:
Mouser新產品

供貨情況

庫存:
41 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$253.50 HK$253.50
HK$241.50 HK$2,415.00
HK$233.94 HK$5,848.50
HK$229.42 HK$11,471.00
HK$224.98 HK$22,498.00
HK$220.05 HK$55,012.50
500 報價

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
ECF504
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 49.895 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.