DPHD4KA-5M

L-Com
17-DPHD4KA-5M
DPHD4KA-5M

製造商:

說明:
音頻線/視頻線/RCA線 Armored DisplayPort to HDMI Cable, 4K Resolution, 5M

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
215 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$656.28 HK$656.28
HK$619.29 HK$6,192.90
HK$606.72 HK$15,168.00
HK$596.20 HK$29,810.00
HK$561.84 HK$56,184.00
250 報價

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 音頻線/視頻線/RCA線
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: AV Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
ECCN:
EAR99

Armored DisplayPort Cable Assemblies

L-Com Armored DisplayPort Cable Assemblies are capable of 4K or 8K resolutions and are available in lengths of 1m, 3m, and 5m. The DP8KA series is an armored DisplayPort 1.4 cable assembly, while the DPHD4KA series is an armored DisplayPort to HDMI cable assembly. These cables offer modern resolutions for high-resolution gaming and visual displays, and a crystal-clear picture and sound for all audio/video needs. DP8KA cable assemblies feature 20 conductors in five twisted pairs, and the DPHD4KA assemblies have 18 conductors in five twisted pairs, ideal for high-traffic areas where cables may be stepped on or run over. L-Com Armored DisplayPort Cable Assemblies are ideal for HDTV, gaming, ultra-high-speed HDMI with Ethernet, home theaters, and medical devices.