2424

Heyco
836-2424
2424

製造商:

說明:
索環和襯套 SB 3.0-44 BLACK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 423

庫存:
423 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.41 HK$12.41
HK$10.60 HK$106.00
HK$9.95 HK$248.75
HK$9.45 HK$472.50
HK$8.96 HK$896.00
HK$8.30 HK$2,490.00
HK$7.79 HK$4,674.00
HK$7.49 HK$8,988.00
HK$7.09 HK$19,143.00

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 索環和襯套
RoHS:  
Bushings
Snap Bushing
76.2 mm
6.4 mm
69.9 mm
Cables, Wires
Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds
Nylon
Black
UL 94 V-2
Tube
品牌: Heyco
組裝國家: Not Available
擴散國: Not Available
原產國: US
系列: Snap Bushings
原廠包裝數量: 300
子類別: Wire & Cable Management
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Nylon Bushings

Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.