211-60059

HellermannTyton
329-21160059
211-60059

製造商:

說明:
電纜安裝及附件 P-Clamp, 0.39" Wide, 0.37'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66, Natural, 1000/pkg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$0.69 HK$690.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
Polyamide (PA)
9.5 mm
10 mm
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: DE
系列: HP
原廠包裝數量: 1000
子類別: Wire & Cable Management
零件號別名: 089306249696
每件重量: 780.178 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

HP Series Plastic P-Clamps

HellermannTyton HP Series Plastic P-Clamps easily guide and locate wire and cables up to 1" in diameter. These clamps are designed with radius edges that prevent chafing and cutting into the insulation. HP series clamps are manufactured from polyamide and feature good temperature resistance and high strength. HellermannTyton HP Series Plastic P-Clamps are suitable for permanent or semi-permanent cable fixings, and their lightweight design makes them suitable for use in areas such as aircraft and aerospace.