161-62001

HellermannTyton
329-16162001
161-62001

製造商:

說明:
螺旋形繞包、套管、管道 Helawrap, HWPP25, Convenience Pack, 1" (25mm) Dia, PP, Black, 10ft/pkg

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$313.26 HK$313.26
HK$297.32 HK$1,486.60
HK$294.28 HK$2,942.80
HK$288.03 HK$7,200.75
HK$281.21 HK$14,060.50
HK$279.32 HK$27,932.00
HK$276.52 HK$69,130.00
500 報價

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 螺旋形繞包、套管、管道
RoHS:  
Spiral Wraps
Spiral Wrap
Polypropylene (PP)
25.4 mm
10 ft
Black
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: GB
易燃性等級: UL 94 HB
產品類型: Spiral Wraps
系列: HWPP
原廠包裝數量: 1
子類別: Wire & Cable Management
零件號別名: 089306354017
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Routing & Protection for Industrial Automation

HellermannTyton Routing and Protection Solutions for Industrial Automation offer cable protection and routing to support electrical and control panel fabrication, enhance data networking efficiency, and improve the effectiveness of manufacturing processes. These HellermannTyton industrial automation solutions help integrate systems and enhance flexibility to increase productivity and cost-effectiveness, and deliver optimal manufacturing safety.

Helawrap Cable Management Sleeving

HellermannTyton Helawrap Cable Management Sleeving is a flexible routing and protection solution for industrial, datacom, and electrical applications. Helawrap easily wraps around cables with a zipper motion to protect against abrasion and mechanical stress caused by movement and bending. HellermannTyton Helawrap includes an application tool in every package for faster installations. This cable management sleeving features an open design for easy branch-offs at any point along the harness. The overwrap formation provides abrasion protection and accommodates multiple bundle configurations. Helawrap also offers a flexible construction and design, eliminating pinch points and minimizing bending fatigue. These design features make this sleeving ideal for applications involving movement and vibration.