156-04239

HellermannTyton
329-156-04239
156-04239

製造商:

說明:
電纜安裝及附件 MOC Clip to MOC Clip, 12 mm, 12 mm, PA66HIRHSUV, Black, 100/bag

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 730

庫存:
730 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.90 HK$6.90
HK$5.88 HK$58.80
HK$5.51 HK$110.20
HK$5.24 HK$262.00
HK$4.99 HK$499.00
HK$4.55 HK$910.00
HK$4.45 HK$2,225.00
HK$4.24 HK$4,240.00
HK$3.97 HK$7,940.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: MX
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306479482
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

MOC Clips

HellermannTyton MOC Clips are tube and pipe routing clips with high retention. These clips are designed to be easy to attach, yet durable enough to prevent inadvertent disengagement under vibration. MOC clips offer superior retention, preventing inadvertent disengagement under vibration and during assembly processes such as vacuum fill. Independent rotation provides HellermannTyton MOC Clips with adjustable routing orientation, while the modular designs allow custom builds to meet specific needs. Suitable applications include alternate energies, industrial automation, panel shops, HVAC, and white goods.