156-03601

HellermannTyton
329-156-03601
156-03601

製造商:

說明:
線纜紮帶支架 Series 7 Ratchet Clamp, 0.50 - 0.77" Bundle Dia, PA66HIRHSUV/ZN/ST, Black, 200/carton

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 200

庫存:
200 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.84 HK$35.84
HK$30.41 HK$304.10
HK$28.52 HK$713.00
HK$27.13 HK$1,356.50
HK$25.89 HK$2,589.00
HK$22.19 HK$4,438.00
HK$22.03 HK$22,030.00
HK$21.29 HK$55,354.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
Series 7
Cable Tie Mounts
Clip On
Polyamide (PA)
86.1 mm
35.1 mm
Black
品牌: HellermannTyton
產品類型: Cable Tie Mounts
原廠包裝數量: 200
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Series 7 Ratchet Clamps

HellermannTyton Series 7 Ratchet Clamps offer toolless simplicity and size versatility to manage wires and cables on First Solar modules. These clamps feature a one-piece ratchet closure design that enables easy installation during pre- or final assembly. The integrated release feature of series 7 ratchet clamps allows easy and non-destructive cable removal by inserting a flat-head screwdriver. These clamps operate within the -40°C to +105°C temperature range and are RoHS compliant. HellermannTyton Series 7 Ratchet Clamps include solar-optimized materials, making the devices ideal for heavy-duty and outdoor applications.