156-00864

HellermannTyton
329-15600864
156-00864

製造商:

說明:
線纜紮帶支架 T50ROSEC5A BLK EDGE CLIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,000

庫存:
2,000 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8.20 HK$4,100.00
HK$7.80 HK$7,800.00
HK$7.32 HK$18,300.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
T50
Cable Ties with Mounts
Edge Clip
Clip On
Polyamide (PA)
8 in
202 mm
0.18 in
4.6 mm
Black
Bulk
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Cable Tie Mounts
原廠包裝數量: 500
子類別: Wire & Cable Management
抗張強度: 50 lbs
零件號別名: 089306336280
每件重量: 2.839 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.