151-04647

HellermannTyton
329-151-04647
151-04647

製造商:

說明:
電纜安裝及附件 Ratchet O-Clamp for ATI, 0.73 - 0.89 " Bundle Dia., PA66HIRHSUV 3/4 Hard SS, Black

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,600

庫存:
2,600 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.29 HK$15.29
HK$12.99 HK$129.90
HK$12.17 HK$304.25
HK$11.59 HK$579.50
HK$11.01 HK$1,101.00
HK$10.28 HK$2,056.00
HK$9.78 HK$5,868.00
HK$9.29 HK$9,290.00
HK$8.71 HK$22,646.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
Ratchet O-Clamp
Cable
Stainless Steel
Black
22.5 mm
品牌: HellermannTyton
特徵: High Impact Modified, Heat-Resistant, UV Stabilized Material
高度: 33 mm
產品: Accessories
系列: Ratchet O-Clamps
原廠包裝數量: 200
子類別: Wire & Cable Management
使用場所: ATI Torque Tubes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Solar Ratchet O-Clamp

HellermannTyton Solar Ratchet O-Clamp features a custom design clip that attaches easily to ATI torque tubes, offering one-handed, tool-less simplicity. This O-clamp offers size versatility, making it capable of managing wires and cables on solar modules. With one-piece, adjustable construction, this O-clamp can be closed by hand to the desired diameter, replacing the multiple sizes needed for single-diameter fasteners. HellermannTyton Solar Ratchet O-Clamp offers a UL 94-HB flammability rating and a wide operating temperature range of -40°C to +105°C.