151-03790

HellermannTyton
329-151-03790
151-03790

製造商:

說明:
導管接頭和附件 Dual Bundle High Voltage Clamp, Anti-Rotation, 19 mm Bundle Dia, PA66GF15%/TPE, Black, 400/ctn

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 425

庫存:
425 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.08 HK$12.08
HK$10.28 HK$102.80
HK$9.62 HK$240.50
HK$9.12 HK$456.00
HK$8.71 HK$871.00
HK$8.14 HK$2,035.00
HK$7.07 HK$2,828.00
HK$6.98 HK$19,544.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 導管接頭和附件
RoHS:  
Clamps
82.3 mm
Thermoplastic Elastomer (TPE)
Black
Panel Mount
品牌: HellermannTyton
安裝孔大小: M8 x 1.25
系列: HV Clamps
原廠包裝數量: 400
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Heavy Duty High-Voltage Clamps

HellermannTyton Heavy Duty High-Voltage Clamps feature a soft TPE insert that dampens vibration and helps prevent rotation and lateral movement. This design feature allows the clamps to provide greater occupant safety and cable protection for battery electric vehicle (BEV) applications. HellermannTyton Heavy Duty High-Voltage Clamps offer a rugged 15% glass-filled body for demanding environments and a high-strength foundation for securing heavy cable routings. The clamps separate bundles to dissipate dangerous heat. The dual-bundle model separates and secures DC routings, and the triple-bundle version is used for AC routings. These high-voltage clamps are designed for 17mm to 19mm diameter cables and allow stacking to route multiple bundles.