151-03539

HellermannTyton
329-151-03539
151-03539

製造商:

說明:
電纜安裝及附件 Bolt Mount Ratchet Clamp for High Torque, 0.50 - 0.77" Bundle, 0.33" Hole, PA66HIRHSUV, BK, 160/bag

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 181

庫存:
181 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.80 HK$20.80
HK$16.60 HK$166.00
HK$15.78 HK$789.00
HK$14.63 HK$1,463.00
HK$13.89 HK$4,167.00
HK$13.23 HK$7,938.00
HK$12.74 HK$13,377.00
HK$12.00 HK$30,600.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
Polyamide (PA)
Black
19.56 mm
35.1 mm
86.1 mm
品牌: HellermannTyton
直徑: 9.1 mm
易燃性等級: UL 94 HB
高度: 30.4 mm
產品: Cable Clamps
原廠包裝數量: 150
子類別: Wire & Cable Management
零件號別名: 089306480938
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Bolt & Stud Mount Inline Ratchet Clamps

HellermanTyton Bolt and Stud Mount Inline Ratchet Clamps offer versatility when managing wires, cables, and hoses in locations with space constraints or where offset mounting options are not ideal. The bolt mount clamps are available with a compression limiter for crush resistance in high-torque applications or in all plastic for low- to medium-torque applications. The stud mount clamps easily attach to existing studs or bolts without additional hardware. Robust design and durable materials are ideal for heavy-duty indoor and outdoor applications. The adjustable clamps can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal or addition of cables simply by inserting a flat-head screwdriver allowing reuse without removal from the mounting surface.