150-31091

HellermannTyton
329-15031091
150-31091

製造商:

說明:
線纜紮帶支架 T50RFT6LG T50R+FT6 LG ASMY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,000

庫存:
17,000
可立即送貨
在途量:
10,500
預期1/5/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3.52 HK$1,760.00
HK$3.19 HK$3,190.00
HK$3.11 HK$7,775.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
T50
Cable Tie Mounts
Push Mount
PA66HS
8 in
202 mm
0.18 in
4.6 mm
Black
Bulk
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: SG
產品類型: Cable Tie Mounts
原廠包裝數量: 500
子類別: Wire & Cable Management
抗張強度: 50 lbs
零件號別名: 089306261650
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.

Fir Tree Mount Cable Ties

HellermannTyton Fir Tree Mount Cable Ties ensure a secure grip in mounting holes with the threaded "fir tree" design. The mount offers a low insertion and high extraction force, which is resistant to dirt ingress and other impurities. The two-piece construction mount and cable tie are ideal for blind assembly applications. The HellermannTyton Fir Tree Mount Cable Ties provide a friction tab within the fir mount and an external disc that provides anti-rattle protection in high-vibration environments.