111-01125

HellermannTyton
329-11101125
111-01125

製造商:

說明:
電纜束 T120R BLUE ETFE TIE

庫存量: 3,950

庫存:
3,950 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$36.00 HK$1,800.00
HK$32.88 HK$3,288.00
HK$30.99 HK$7,747.50
HK$30.25 HK$15,125.00
HK$29.67 HK$29,670.00
HK$28.28 HK$70,700.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Cable Ties
Standard Cable Ties
Locking
Blue
High Temperature
Ethylene Tetrafluoroethylene (ETFE)
15.2 in
0.291 in
535 N
ANSI/UL 746B; 1565; 62275
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大束直徑: 4.13 in
封裝: Bulk
系列: T50
原廠包裝數量: 50
子類別: Wire & Cable Management
零件號別名: 089306304623
每件重量: 9.798 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.