CT4446-100

Cal Test
510-CT4446-100
CT4446-100

製造商:

說明:
RF 電纜組件 SMA Male to BNC Male, RG142B/U, 100cm (40")

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$616.50 HK$616.50

商品屬性 屬性值 選擇屬性
Cal Test Electronics
產品類型: RF 電纜組件
RoHS:  
SMA
Plug (Male)
Straight
BNC
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
8 GHz
RG-142B/U
Brown
品牌: Cal Test
連接器A極: Normal
連接器B極: Normal
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: KR
頻率範圍: 0 Hz to 4 GHz
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: CT444x
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Instrument Grade RF Coaxial Cable Assemblies

Cal Test Instrument Grade RF Coaxial Cable Assemblies feature an RG142B/U, 50Ω double-shielded coaxial cable, which offers higher bandwidth than standard RG58 cables. This cost-effective series includes five convenient assemblies with the most commonly used male (plug) coaxial connectors: N-Type, SMA, and BNC. Cal Test Instrument Grade RF Coaxial Cable Assemblies offer a DC to 8GHz frequency range and come in lengths of 60cm and 100cm, making them ideal for use in labs, production lines, and service departments.