Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 產品 類型 連接器A端 連接器A端針腳數 連接器B端 連接器B端針腳數 性別 線規 - AWG 電纜長度 外殼顏色 IP額定值 系列 額定電壓
Amphenol LTW USB線纜/IEEE 1394線纜 USB, Type C 2.0, Plastic, 3A, Male Connector, Straight-to-Straight, Snap-in, Overmolded Double Ended, Length 3000mm, IP68 298庫存量
最少: 1
倍數: 1
USB Cables USB 2.0 USB Type A 24 Position USB Type C 4 Position Male / Male 24 AWG, 28 AWG, 32 AWG 3 m IP68 USB C 30 VDC
Amphenol LTW USB線纜/IEEE 1394線纜 USB, Type C 2.0, Plastic, 3A, Male Connector, Straight-to-Straight, Snap-in, Overmolded Double Ended, Length 2000mm, IP68 331庫存量
最少: 1
倍數: 1
USB Cables USB 2.0 USB Type A 24 Position USB Type C 4 Position Male / Male 24 AWG, 28 AWG, 32 AWG 2 m Black IP68 USB C 30 VDC
Amphenol LTW USB線纜/IEEE 1394線纜 USB, Type C 2.0, Plastic, 3A, Male Connector, Straight-to-Straight, Snap-in, Overmolded Double Ended, Length 1000mm, IP68 104庫存量
最少: 1
倍數: 1
USB Cables USB 2.0 USB Type A 24 Position USB Type C 4 Position Male / Male 24 AWG, 28 AWG, 32 AWG 1 m IP68 USB C 30 VDC