TY275MX

ABB Installation Products
894-TY275MX
TY275MX

製造商:

說明:
電纜束 CABLE TIE 120LB 18IN UV BLACK NYLON

壽命週期:
Mouser新產品

庫存量: 740

庫存:
740 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.39 HK$14.39
HK$12.58 HK$125.80
HK$12.00 HK$300.00
HK$11.18 HK$1,118.00
HK$10.11 HK$2,527.50
HK$9.29 HK$4,645.00
HK$8.22 HK$8,220.00
HK$7.75 HK$19,375.00
HK$7.37 HK$36,850.00

商品屬性 屬性值 選擇屬性
ABB
產品類型: 電纜束
Cable Ties
Cable Ties
Heavy Duty Cable Tie
Black
Corrosion Resistant
Nylon 6.6
6.9 mm
120 lbs
品牌: ABB Installation Products
組裝國家: Not Available
擴散國: Not Available
原產國: US
原廠包裝數量: 500
子類別: Wire & Cable Management
公司名稱: Ty-Rap
每件重量: 9.072 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Ty-Rap® Cable Ties

ABB Installation Products Ty-Rap® Cable Ties are available in multiple materials that withstand chemicals, UV radiation, extreme temperatures, and corrosive environments. These rugged ties provide superior performance in extreme and harsh environments. The non-hygroscopic stainless steel locking device ensures maximum strength and extended useful life, and the locking barb is made of 316-grade stainless steel. The Ty-Rap series offers snag-free installation and a low-profile head with an oval shape, making it easier to pull bundled cables through bulkheads. The smooth, notch-less body reduces the number of stress points for a longer life, while the ribs and stipples grip the bundle and prevent slipping, specifically in vibrating applications. Suitable applications for ABB Ty-Rap Cable Ties include oil and gas, automotive, food and beverage, marine, aerospace, construction, do-it-yourself (DIY), and communications.