S12/50M

ABB Installation Products
894-S12/50M
S12/50M

製造商:

說明:
螺旋形繞包、套管、管道 12MM GS CONDUIT 50M - MET

壽命週期:
Mouser新產品

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,938.16 HK$2,938.16
HK$2,833.19 HK$14,165.95
HK$2,791.35 HK$27,913.50
HK$2,728.30 HK$68,207.50
50 報價

商品屬性 屬性值 選擇屬性
ABB
產品類型: 螺旋形繞包、套管、管道
Conduit
Superflexible Metallic Conduit System
Galvanized Steel
Metallic
IP40
品牌: ABB Installation Products
導管大小: 12 mm
封裝: Bulk
產品類型: Conduit Fittings & Accessories
系列: Metallic conduit systems
原廠包裝數量: 1
子類別: Wire & Cable Management
公司名稱: Adaptaflex
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8307106000
TARIC:
3926909790

Adaptaflex Flexible Metallic Conduit Systems

ABB Installation Products Adaptaflex Flexible Metallic Conduit Systems are manufactured from galvanized or stainless steel and have nominal conduit sizes from 3mm to 75mm. Adaptaflex conduit systems offer a range of specifications and specialized properties, including Light Tight, Low Fire Hazard (LFH), and electromagnetic interference (EMI) screening. These ABB flexible metallic conduit systems include a range of fittings designed to maintain system integrity, including fixed and swivel fittings, straights, 90°, and 45° elbows. A host of accessories helps facilitate quick and easy system installation.