BVIRA-U152

ABB Installation Products
894-BVIRA-U152
BVIRA-U152

製造商:

說明:
導管接頭和附件 FTNG FEM 5/8IN NW12 PA6 IP68 BLK

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$121.66 HK$121.66
HK$107.85 HK$1,078.50
HK$103.74 HK$2,593.50
HK$99.54 HK$4,977.00
HK$94.04 HK$9,404.00
HK$85.73 HK$21,432.50
HK$80.15 HK$40,075.00
HK$73.57 HK$73,570.00

商品屬性 屬性值 選擇屬性
ABB
產品類型: 導管接頭和附件
Conduit Fittings
Electrical Fitting
Female Thread Adapter
5/8 in
36.5 mm
Polyamide (PA)
Black
Bulk
品牌: ABB Installation Products
導管大小: NW12
組裝國家: Not Available
擴散國: Not Available
原產國: CH
IP額定值: IP68
系列: Non-metallic conduit systems
原廠包裝數量: 1
子類別: Wire & Cable Management
公司名稱: PMA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

PMA® Flexible Cable Protection Systems

ABB Installation Products PMA® Flexible Cable Protection Systems are designed for use in mechanical engineering, rail infrastructure, robotics, and automation. These cable protection products from ABB include conduits that meet various technical requirements and protect cables from harsh environments. Conduit sizes range from 6mm to 125mm Ø and feature various options from lightweight to heavyweight and from pliable to highly flexible.