2525

ABB Installation Products
894-2525
2525

製造商:

說明:
電纜密封套、應變消除裝置和線夾 1/2 IN CORD CONNECTOR .625-.750 RANG

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.00 HK$91.00
HK$83.68 HK$2,092.00
HK$81.38 HK$40,690.00
HK$78.25 HK$78,250.00
2,500 報價

商品屬性 屬性值 選擇屬性
ABB
產品類型: 電纜密封套、應變消除裝置和線夾
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
General Purpose Cable Glands
Steel
1/2 NPT
19.05 mm
品牌: ABB Installation Products
組裝國家: Not Available
擴散國: CA
原產國: CA
長度: 44.51 mm
安裝風格: Panel
原廠包裝數量: 25
子類別: Wire & Cable Management
公司名稱: T&B Industrial Fittings
每件重量: 81.647 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7907002000

T&B® Cord & Cable Fittings

ABB Installation Products T&B® Cord and Cable Fittings offer easier installation and high performance in a broad product range to fit any application. The cord connector design features a neoprene bushing that produces liquid-tight installations. The T&B lineup includes compact Ranger® cord connectors in steel, stainless, aluminum, and non-metallic styles. The Ranger products feature twice the cable range with improved strain relief and a gland that limits cable bending. Another selection is the non-metallic Black Beauty® cord connectors, with tool-free installation. The Black Beauty connectors include a segmented chuck for liquid-tight neoprene bushings and high mechanical pullout performance. Suitable applications for ABB T&B Cord and Cable Fittings include harsh environments, pharmaceutical processing, food and beverage, industrial, and commercial.