1MF26-L57700C100

3M Electronic Solutions Division
517-1MF26-L57700C100
1MF26-L57700C100

製造商:

說明:
D-Sub線纜 26P STRAIGHT MDR TO R/A CABLE UP SDR 1M

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,956.20 HK$1,956.20
HK$1,740.50 HK$17,405.00
HK$1,705.98 HK$42,649.50
HK$1,668.74 HK$83,437.00
100 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: D-Sub線纜
RoHS:  
Shrunk Delta Ribbon Cable
MDR
26 Position
SDR
26 Position
Male / Male
1 m
Brown (Beige)
Shielded
品牌: 3M Electronic Solutions Division
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 500 mA
外殼材料: Polyvinyl Chloride (PVC)
產品類型: D-Sub Cables
系列: 1MF26
原廠包裝數量: 5
子類別: Cable Assemblies
額定電壓: 30 V
零件號別名: 05111165772 JE150342325
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.