9036810-0040

Measurement Specialties
824-9036810-0040
9036810-0040

製造商:

說明:
感應器線纜/致動器線纜 CORDSET 4M W/STRAIGHT 4P M12

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
15
預期20/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$750.98 HK$750.98
HK$738.07 HK$7,380.70
HK$713.82 HK$17,845.50
HK$665.57 HK$33,278.50
HK$660.72 HK$66,072.00
250 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 感應器線纜/致動器線纜
REACH - SVHC:
M12
4 Position
No Connector
Male
4 m (13.123 ft)
22 AWG
SK
品牌: Measurement Specialties
描述/功能: Cordset
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 187.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026200090
USHTS:
8544429090
TARIC:
9026202000
ECCN:
EAR99

SK1 Voltage Divider Output Signal

TE Connectivity/Measurement Specialties SK1 Voltage Divider Output Signal provides an off-the-shelf linear position sensor for mobile construction equipment, hydraulic lift tables, and more. Available in both 250- and 400-inch stroke ranges, TE SK1 offers ease of use, compact design, and user flexibility. This position sensor lets the user change directions by rotating the rear cover to point the connector in the desired direction. SK1 delivers an accurate, reliable voltage-divider position feedback signal over the entire stroke.