BLS22

Klein Tools
247-BLS22
BLS22

製造商:

說明:
扳手 Long Ball End Hex Key Set, SAE and Metric, 22-Piece

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$235.17 HK$235.17
HK$222.10 HK$1,332.60
HK$209.03 HK$2,508.36
HK$202.46 HK$5,466.42
HK$193.99 HK$9,893.49
HK$182.90 HK$18,655.80
HK$176.32 HK$44,432.64
HK$172.46 HK$86,402.46

商品屬性 屬性值 選擇屬性
Klein Tools
產品類型: 扳手
RoHS:  
Wrenches
Hex Key
Long Ball End Hex Key Set, SAE and Metric, 22-Piece
品牌: Klein Tools
產品類型: Wrenches
系列: L-Style Hex-Keys
原廠包裝數量: 3
子類別: Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8204110060

Industrial Automation Wrenches

Klein Tools Industrial Automation Wrenches include the Pro-Folding Hex Key line expansion with Metric and Torx® hex key sets with two additional sizes included in each set. The highly durable reinforced nylon handle offers easy access to each key. The heavy-duty set includes 4" extended reach blades and a strategically placed #2 Phillips fastener on the outer body for effortless key tension adjustment. These Klein Tools wrenches include the Compact Folding Hex Key line, which also features the same highly durable reinforced nylon handle with easy key access. The Compact Folding wrenches are pocketable for more convenient storage and carrying. The hex key sets feature a strategically placed #2 Phillips fastener on the outer body to ensure effortless adjustment of key tension to suit a user's preference.