T0051387299

Weller
578-T0051387299
T0051387299

製造商:

說明:
焊料 WSW SAC L0 SOLDER WIRE 0,3mm, 500g

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,257.66 HK$1,257.66

商品屬性 屬性值 選擇屬性
Apex Tool Group
產品類型: 焊料
Solder Wire
Lead Free
Sn96.5/Ag03/Cu0.5
品牌: Weller
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Solder
原廠包裝數量: 1
子類別: Solder & Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8311306000
TARIC:
8311300000
ECCN:
EAR99

Weller® WSW Solder Wire

Apex Tool Group Weller® WSW Solder Wire features 100% continuous flux core with no air inclusions of any kind so the soldering process is not interrupted. This results in long-term, highly durable soldering joints and no cracking, even on difficult surfaces. The wire also offers pure first metal melting (no recycled material) for consistent high quality and the lowest contamination in the alloy. The homogeneous distribution of activators within the resin ensures uniform soldering results as well as long-term reliability. Typical applications for Apex Tool Group Weller WSW Solder Wire include military, aerospace, automotive, medical, electronic, solar, and more.