91504-3

TE Connectivity / AMP
571-91504-3
91504-3

製造商:

說明:
其它工具 C II HEAD ASSY CMNL 20-14

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,815.20 HK$6,815.20
5 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 其它工具
RoHS:
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Hand Tools
系列: Commercial MATE-N-LOK
原廠包裝數量: 1
子類別: Tools
公司名稱: MATE-N-LOK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8205590001
USHTS:
8205595560
TARIC:
8205598000
ECCN:
EAR99

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.