734360-1

TE Connectivity / AMP
571-734360-1
734360-1

製造商:

說明:
其它工具 HANDTOOL (HDD-22)

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過8會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,846.96 HK$3,846.96
HK$3,601.92 HK$18,009.60
HK$3,572.66 HK$35,726.60
HK$3,529.83 HK$88,245.75

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 其它工具
RoHS:
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Hand Tools
原廠包裝數量: 1
子類別: Tools
公司名稱: CERTI-CRIMP
每件重量: 460 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8205590000
USHTS:
8205595560
TARIC:
8205598000
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.