58247-1

TE Connectivity
571-582471
58247-1

製造商:

說明:
折皺器/折皺工具 .156 INTERCHNG HEAD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,186.77 HK$2,186.77
HK$2,091.91 HK$10,459.55
HK$2,044.31 HK$20,443.10
HK$1,984.55 HK$49,613.75
50 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 折皺器/折皺工具
RoHS:
Crimpers
Crimp Tool
MTA-156 receptacle connectors
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Crimpers
系列: CERTI-CRIMP II
原廠包裝數量: 1
子類別: Tools
公司名稱: CERTI-CRIMP
每件重量: 290.304 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8207909000
CAHTS:
8467920000
USHTS:
8467920090
JPHTS:
846792000
KRHTS:
8467920000
TARIC:
8467920000
MXHTS:
8467920100
BRHTS:
84679200
ECCN:
EAR99

Certified Portable Crimping Tools

TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.