2295226-1

TE Connectivity
571-2295226-1
2295226-1

製造商:

說明:
提取、移除和插入工具 THERMOCOUPLE CONN OPENER

庫存量: 3,745

庫存:
3,745 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.34 HK$17.34

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 提取、移除和插入工具
RoHS:  
Accessories
Mounting Hardware
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Extraction / Insertion Tools
系列: Dynamic Thermocouple
原廠包裝數量: 100
子類別: Tools
公司名稱: DYNAMIC SERIES
每件重量: 4.536 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
7326908688
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
73269090
ECCN:
EAR99

Insertion/Extraction Tools

TE Connectivity's Insertion/Extraction Tools are used to insert or remove discrete terminals from connector housings without causing damage. These tools feature a comfortable handle and snap-in/out protective cover. This allows the users to stow the business end of the tools to help protect from inadvertent personal injury when the tools are not in use. The insertion/extraction tools are compatible with a majority of connectors used in most manufacturers’ wiring harnesses. These tools feature a comfortable handle and snap-in/out protective cover that allows users to use the tool safely.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.