200218-1675

Molex
538-200218-1675
200218-1675

製造商:

說明:
折皺器/折皺工具 LOCATOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$470.02 HK$470.02
HK$435.58 HK$2,177.90
HK$421.52 HK$4,215.20
HK$404.92 HK$10,123.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 折皺器/折皺工具
RoHS:
Accessories & Replacement Parts
Locator
Terminals
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Crimpers
系列: T9999
原廠包裝數量: 1
子類別: Tools
公司名稱: Mini-Fit Sr.
零件號別名: 02002181675
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8451800090
CAHTS:
8466100010
USHTS:
8203208000
ECCN:
EAR99

Mini-Fit Sr.™ 連接器

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

T9999 Hand Crimpers

Molex T9999 Series Hand Crimpers come in variety of styles for a vast array of wire terminal applications such wire-to-board, metal strip, Pico-Lock™, 28-30AWG, C-Grid III™, and Ultra-Fit™.